Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-I/P
Order Code9759018
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
7,219 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 10.410 |
| 25+ | kr 10.340 |
| 100+ | kr 10.260 |
| 250+ | kr 10.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F675-I/P
Order Code9759018
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F6xx Series Microcontrollers
Device CorePIC12
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins8Pins
IC Case / PackagePDIP
No. of I/O's6I/O's
Interfaces-
RAM Memory Size64Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC12
MCU SeriesPIC12F6xx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC12F675-I/P is a 8-Pin flash-based 8bit CMOS microcontroller. It features 6 I/O pins with individual direction control, high current sink/source for direct LED drive, analogue comparator module, analogue-to-digital converter module and in-circuit serial programming (ICSPTM) via two pins. It has high endurance flash/EEPROM cell (100,000 write flash endurance, 1,000,000 write EEPROM endurance, flash/data EEPROM retention: <gt/> 40 years).
- 1024 words flash memory, 64bytes SRAM, 128bytes EEPROM
- 6 I/O, 4ch 10-bit A/D, 1 comparators, 1/1 timers
- Only 35 Instructions to learn - all single-cycle instructions except branches
- Interrupt capability, 8-Level deep hardware stack
- Direct, indirect, and relative addressing modes
- Precision internal 4MHz oscillator factory calibrated to ±1%
- Wide operating voltage range from 2.0V to 5.5V
- Low-power power-on reset, power-up timer and oscillator start-up timer
- Brown-out detect, watchdog timer with independent oscillator for reliable operation
- 8pin PDIP package, industrial temperature range from -40 to +85°C
Technical Specifications
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
64Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC12
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC12
Program Memory Size
1.75KB
IC Case / Package
PDIP
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC12F6xx
MSL
-
Technical Docs (3)
Alternatives for PIC12F675-I/P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000866
Product traceability