Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.650 |
| 25+ | kr 5.260 |
| 100+ | kr 4.670 |
| 250+ | kr 4.580 |
Product Information
Product Overview
The PIC12F1501-I/SN is a 8-bit 8-pin Flash Microcontroller with high-performance RISC CPU. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select register provides the ability to read program and data memory.
- Flash program memory with self read/write capability
- High endurance flash memory
- Internal 16MHz oscillator
- Complementary waveform generator
- Numerically controlled oscillator
- 2x Configurable logic cell
- Integrated temperature indicator
- Extended watchdog timer
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
PIC12 Family PIC12F15xx Series Microcontrollers
20MHz
8Pins
6I/O's
64Byte
10Bit
5.5V
85°C
PIC12
AEC-Q100
No SVHC (25-Jun-2025)
PIC12
1.75KB
SOIC
Serial
4Channels
2.3V
-40°C
Surface Mount
PIC12LF15xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC12F1501-I/SN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate