Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4.160 |
| 25+ | kr 4.080 |
| 100+ | kr 4.020 |
| 3000+ | kr 3.940 |
Product Information
Product Overview
The PIC10F202T-I/OT is a 8-bit high-performance fully static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (1µs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors. The easy-to-use and easy to remember instruction set reduces development time significantly. The 12-bit Wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly.
- Baseline core with 33 instructions, 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 8-bit Wide data path
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit Debugging support
- Programmable code protection
Applications
Industrial, Computers & Computer Peripherals, Automotive
Technical Specifications
PIC10 Family PIC10F20x Series Microcontrollers
4MHz
6Pins
4I/O's
24Byte
-
5.5V
85°C
PIC10
AEC-Q100
No SVHC (25-Jun-2025)
PIC10
768Byte
SOT-23
-
-
2V
-40°C
Surface Mount
PIC10F20x
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate