Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.230 |
| 25+ | kr 4.590 |
| 100+ | kr 4.280 |
| 250+ | kr 4.200 |
Product Information
Product Overview
The PIC10F202-I/P is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.75kB of addressable program memory size, 24bytes of data memory size and 4 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC10 Family PIC10F20x Series Microcontrollers
4MHz
8Pins
4I/O's
24Byte
-
5.5V
85°C
PIC10
AEC-Q100
No SVHC (25-Jun-2025)
PIC10
768Byte
DIP
-
-
2V
-40°C
Through Hole
PIC10F20x
-
Technical Docs (3)
Alternatives for PIC10F202-I/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate