Print Page
Image is for illustrative purposes only. Please refer to product description.
3,831 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.530 |
25+ | kr 9.740 |
100+ | kr 9.590 |
3300+ | kr 9.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1932T-I/JQ
Order Code2907896
Technical Datasheet
IC FunctionDC Power/Energy Monitor With Accumulator
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeUQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PAC1932 is two-channel power and energy monitoring devices. A high-voltage multiplexer sequentially connects the inputs to a bus voltage monitor and current sense amplifier that feed high-resolution ADCs. Digital circuitry performs power calculations and energy accumulation. This enables energy monitoring with integration periods from 1 ms up to 36 hours or longer. Bus voltage, sense resistor voltage and accumulated proportional power are stored in registers for retrieval by the system master or Embedded Controller.
- High-Side current monitor with 2 channels - 100 mV full scale range for current sense voltage,16 bit resolution.
- Wide bus voltage range for voltage monitor - 0V to 32V input common-mode voltage
- Real time auto-calibration of offset and gain
- 1% power measurement accuracy over a wide dynamic range
- On-Chip accumulation of 28-bit power results for energy measurement
- SMBus address – 16 options, set with resistor
- No input filters required
Applications
Embedded Design & Development, Automotive, Industrial
Technical Specifications
IC Function
DC Power/Energy Monitor With Accumulator
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Package Type
UQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability