Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.690 |
25+ | kr 39.690 |
100+ | kr 36.180 |
500+ | kr 35.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 47.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5450YV-TR
Order Code2510526
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits5
No. of Segments7
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min4.75V
Supply Voltage Max11V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
No. of Pins
44Pins
Supply Voltage Max
11V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
5
IC Case / Package
LCC
Supply Voltage Min
4.75V
Interfaces
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MM5450YV-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability