Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.650 |
25+ | kr 18.840 |
100+ | kr 17.120 |
3000+ | kr 16.740 |
Product Information
Product Overview
The MIC2514YM5 TR is an Itty-bitty® Integrated high-Side Switch with TTL compatible input and protected P-channel MOSFET. The switch can be used instead of a separate high-side driver and MOSFET in many low voltage applications. The switch voltage ranging from 3 to 13.5V and delivers more than 400mA continuous current. A slow turn-on feature prevents high inrush current when switching capacitive loads. The internal control circuitry is powered from the unswitched 3 to 13.5V input. Current limiting is internally fixed at approximately 1.9A and requires no external components.
- MOSFET on-resistance
- Current limiting
- Thermal shutdown
- Slow turn-ON
Applications
Power Management
Technical Specifications
High Side
13.5V
0.95ohm
5Pins
Active High
-40°C
-
-
-
1Channels
1.9A
SOT-23
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate