Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.590 |
| 25+ | kr 11.010 |
| 100+ | kr 9.140 |
| 250+ | kr 8.170 |
Product Information
Product Overview
MCP79412-I/SN is a serial battery-backed I2C real-time clock/calendar with SRAM, EEPROM and protected EEPROM, EUI-64™. Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave or as a general purpose output. It is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature. SRAM and timekeeping circuitry are powered from the backup supply when main power is lost, allowing the device to maintain accurate time and the SRAM contents.
- Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399
- Dual programmable alarms
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode
- Automatic switchover to battery backup
- Software write-protect, page write up to eight bytes
- Clock frequency is 100KHz max (1.8V ≤ VCC <lt/> 2.5V, TA = -40°C to +85°C)
- Oscillator frequency is 32.768KHz typ (VCC = +1.8V to 5.5V, TA = -40°C to +85°C)
- Endurance is 1Mcycles min (Page Mode, 25°C, VCC = 5.5V)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YYYY:MM:WK:DD:Hr:Min:Secs
Calendar, Clock
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
1.8V
SOIC
I2C
85°C
AEC-Q100
No SVHC (25-Jun-2025)
Alternatives for MCP79412-I/SN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate