Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.180 |
| 25+ | kr 6.830 |
| 100+ | kr 6.250 |
| 3000+ | kr 5.940 |
Product Information
Product Overview
MCP4725A2T-E/CH is a low-power, high accuracy, single channel, 12-bit buffered voltage output Digital-to Analog Converter (DAC) with non-volatile memory (EEPROM). Its on-board precision output amplifier allows it to achieve rail-to-rail analogue output swing. The DAC input and configuration data can be programmed to the non-volatile memory (EEPROM) by the user using I2C interface command. The non-volatile memory feature enables the DAC device to hold the DAC input code during power-off time, and the DAC output is available immediately after power-up. This feature is very useful when the DAC device is used as a supporting device for other devices in the network. The device includes a Power-on-Reset (POR) circuit to ensure reliable power-up and an on-board charge pump for the EEPROM programming voltage. The DAC reference is driven from VDD directly. In power down mode, the output amplifier can be configured to present a known low, medium, or high resistance output load.
- ±0.2 LSB DNL (typical)
- Normal or power-down mode
- Fast settling time of 6µs (typical)
- External voltage reference (VDD)
- Single-supply operation range from 2.7V to 5.5V
- Two-wire I2C compatible interface for standard (100KHz), fast (400KHz), or high speed (3.4MHz) mode
- Available in 6 pin SOT-23 package
- Extended temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
I2C
SOT-23
Serial
125°C
AEC-Q100
No SVHC (25-Jun-2025)
-
2.7V to 5.5V
6Pins
-40°C
Single 12 Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate