Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-104E/ST
Order Code2434905
Product RangeSingle 256-Tap volatile Digital Pots
Technical Datasheet
544 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 13.180 | 
| 25+ | kr 11.010 | 
| 100+ | kr 10.040 | 
| 250+ | kr 9.810 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 13.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-104E/ST
Order Code2434905
Product RangeSingle 256-Tap volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLogarithmic
Resistance Tolerance± 20%
Supply Voltage Min10V
Supply Voltage Max36V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps255
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
36V
No. of Pins
14Pins
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Single
Track Taper
Logarithmic
Supply Voltage Min
10V
Potentiometer IC Case Style
TSSOP
No. of Steps
255
Operating Temperature Min
-40°C
Product Range
Single 256-Tap volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability