Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.610 |
| 25+ | kr 12.060 |
| 100+ | kr 11.090 |
| 2500+ | kr 10.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-203E/ST
Order Code4699644
Technical Datasheet
End To End Resistance20kohm
No. of PotsSingle
Control InterfaceI2C, SPI
Track Taper-
Resistance Tolerance-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps1024
Temperature Coefficient± 12ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
20kohm
Control Interface
I2C, SPI
Resistance Tolerance
-
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
± 12ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
No. of Pots
Single
Track Taper
-
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001