146 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.620 |
25+ | kr 21.360 |
100+ | kr 19.420 |
250+ | kr 19.050 |
Product Information
Product Overview
The MCP39F511-E/MQ is a highly integrated Power-monitoring IC with calculation and energy accumulation. The complete single-phase power-monitoring IC designed for real-time measurement of input power for AC/DC power supplies and power distribution units. It includes dual-channel Delta-Sigma ADCs, a 16-bit calculation engine, EEPROM and a flexible 2-wire interface. An integrated low-drift voltage reference with 10ppm/°C in addition to 94.5dB of SINAD performance on each measurement channel allows for better than 0.1% accurate designs across a 4000:1 dynamic range.
- Power Monitoring Accuracy capable of 0.1% error across 4000:1 dynamic range
- Built-in calculations - Active, reactive, apparent power, line frequency and power factor
- Dedicated zero crossing detection (ZCD) pin
- Dedicated PWM output pin
- Automatic event pin control through fast voltage surge detection
- Fast calibration routines and simplified command protocol
- 10ppm/°C Typical low-drift internal voltage reference
- 512 Bytes user-accessible EEPROM through page read/write commands
- 2-wire UART - Baud Rate up to 115.2kbps
Applications
System Monitoring, Test & Measurement, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management IC
3.6V
28Pins
125°C
-
No SVHC (21-Jan-2025)
2.7V
QFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate