Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 35.580 |
| 25+ | kr 29.670 |
| 100+ | kr 26.970 |
| 2100+ | kr 26.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 35.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3913A1T-E/SS
Order Code3102781
Technical Datasheet
AFE IC Type6 Channel Analog Front End
AFE IC ApplicationData Converters
No. of Channels6Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeSSOP
No. of Pins28Pins
Resolution24 bits
Sample Rate-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AFE IC Type
6 Channel Analog Front End
No. of Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
SSOP
Resolution
24 bits
Qualification
-
MSL
MSL 1 - Unlimited
AFE IC Application
Data Converters
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
No. of Pins
28Pins
Sample Rate
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability