Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.560 |
25+ | kr 7.990 |
100+ | kr 7.620 |
250+ | kr 7.200 |
Product Information
Product Overview
The MCP2562-E/P is a second generation high-speed CAN Transceiver serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device meets the automotive requirements for high-speed (1Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). The device family members are MCP2561 with SPLIT pin and MCP2562 with VIO pin. It serves as the interface between a CAN protocol controller and the physical bus. The MCP2562 device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speeds of up to 1Mb/s. Typically, each node in a CAN system must have a device to convert the digital signals generated by a CAN controller to signals suitable for transmission over the bus cabling (differential output).
- AEC-Q100 Grade 0
- 5μA Typical very low standby current
- VIO supply pin to interface directly to CAN controllers and microcontrollers
- SPLIT output pin to stabilize common mode in biased split termination schemes
- CAN bus pins are disconnected when device is unpowered
- Detection of ground fault - Permanent dominant detection on TXD
- Power-on reset and voltage brown-out protection on VDD pin
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection
- Suitable for 12 and 24V systems
- Up to 112 nodes can be connected
- Meets or exceeds stringent automotive design requirements
- High-noise immunity due to differential bus implementation
- High electrostatic discharge (ESD) protection on CANH and CANL
Applications
Automotive, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Transceiver
4.5V
PDIP
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate