Print Page
Image is for illustrative purposes only. Please refer to product description.
5,184 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 10.940 | 
| 25+ | kr 9.140 | 
| 100+ | kr 8.390 | 
| 1600+ | kr 8.240 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23017T-E/SO
Order Code2851557
Technical Datasheet
No. of Bits16bit
InterfacesI2C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 16 Bit Remote Bidirectional I/O Port:
- I/O pins default to input
- 3 Hardware address pins to allow up to 8 Devices on the bus
- Configurable Interrupt Output Pins:
- Configurable as active high, active low or open drain
- INTA and INTB can be configured to operate independently or together
- Configurable Interrupt Source:
- Interrupt on change from configured register defaults or pin changes
- Polarity inversion register to configure the polarity of the input port data
- External reset input
- Low Standby Current: 1uA
- Operating Voltage:
- 1.8V / 2.7V / 4.5V to 5.5V @ -40?C to +85?C
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.8V
IC Case / Package
SOIC
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
Product traceability