Quantity | Price (ex VAT) |
---|---|
1+ | kr 153.350 |
Product Information
Product Overview
The MA180027 Plug-In Module is small circuit processor boards used with the development board to evaluate PIC18F87K90 MCU. MCU features nanoWatt XLP technology and the Charge Time Measurement Unit (CTMU) module, provide ideal solutions for battery powered LCD applications utilizing touch interfaces. With 24 channels of capacitive touch sensing in an 80 pin package, these MCUs enable higher system integration combining large segmented LCDs with the capability for a high number of touch sliders, buttons and keys or touch screen technology. The PIM goes on the 80 pin socket on the PICDEM LCD 2 Demo Board and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FK LCD Flash devices without having to buy a completely new demo board. It can be used stand alone in a custom application.
- Nanowatt XLP technology for low sleep, RTCC, LCD and WDT currents
- Up to 16MIPS performance
- Drives LCD panel in sleep mode
- Up to 48 segments and 192 pixels
- Charge Time Measurement Unit for mTouch sensing
- Hardware Real Time Clock and Calendar (RTCC)
- Two master synchronous serial port modules
- Programmable LCD Timing Module
Applications
Power Management, Portable Devices, Sensing & Instrumentation, Security, Metering, Consumer Electronics
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
0
Board only
No SVHC (25-Jun-2025)
PIC
PIC18F
PICDEM LCD 2 demo board
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate