Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,216.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,216.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLXK3302AL002
Order Code3464708
Board TypeEvaluation Board
IC / Module UsedLX3302A
Application Sub TypeInductive Position Sensor
Kit ContentsEvaluation Board LX3302A, LXM9518 IPCE Programmer, Links to IPCE Software, Cables
SVHCNo SVHC (25-Jun-2025)
Product Overview
- LX3302A 100mm linear inductive position sensor evaluation board with programmer
- Inductive sensor measurement IC in TSSOP14 package
- Low cost, easy to manufacture inductive position sensor
- System calibration with on-chip calibration coefficient storage
- 4-wire system sensor interface
- Firmware and configuration EEPROM programming GUI
- Output can be programmed analogue, PWM (push pull or open drain) and threshold detect (TD)
- LX3302A also include SENT, PSI5 and SIN/COS output signal formats
Contents
LXE3302AL002 sensor evaluation board, IPCE programmer, links to our IPCE software, Cables.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Inductive Position Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
LX3302A
Kit Contents
Evaluation Board LX3302A, LXM9518 IPCE Programmer, Links to IPCE Software, Cables
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166015