Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,583.000 |
Product Information
Product Overview
EVB-LAN9500A-MII is an evaluation board that utilizes the LAN9500A to provide a fully functional, USB to Ethernet interface. The board provides fully integrated Ethernet and USB ports via the onboard RJ45 and USB Type B connectors. The EVB-LAN9500A-MII can be configured for bus or self powered operation and supports internal and external PHY modes. An external PHY may be connected via the onboard 40 pin female MII connector. The onboard 256 x 8 EEPROM is used to load the EVB-LAN9500A-MII’s USB configuration parameters and MAC address. The LAN9500A is a high performance, small form factor solution for USB to 10/100 Ethernet port bridging.
- LAN9500A 10/100 Ethernet controller
- Ethernet port
- 5V power input
- MII testpoints
- Female MII connector
- USB Type B connector
- JTAG header
- GPIO/Strap header
Applications
Embedded Design & Development, Communications & Networking, Consumer Electronics, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Communication
SMSC
-
No SVHC (25-Jun-2025)
Ethernet Controller
LAN9500A
Evaluation Board LAN9500A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate