Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 244.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 244.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV49S83A
Order Code4691115
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberPIC32MK MCM
Kit ContentsMotor Control Dual Inline Module PIC32MK MCM
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV49S83A is a PIC32 MK MCM motor control Dual-Inline-Module (DIM) featuring a PIC32MK MCM 100-pin TQFP 32 Bit microcontroller. PIC32MK MCM is the mid-size device in the PIC32MK family with peripheral support for up to 2 PMSM type motors and CAN-FD. Since this MCU has on-chip Op Amps, this DIM supports both on-chip and on-board current feedback using the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the PIC32MK MCM Series MCU
- Supports both on-chip and board mounted op amps for motor current feedback
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Control Dual Inline Module PIC32MK MCM
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Microchip
Silicon Core Number
PIC32MK MCM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001