Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 725.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 725.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV35Z86A
Order Code4674543
Technical Datasheet
Application Sub Type3 Phase BLDC Motor Controller
Silicon Manufacturer-
Kit Application TypePower Management - Motor Control
Silicon Core Number-
Kit ContentsMulti-Phase Power Board EV35Z86A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV35Z86A is a multi-phase power board (MPPB) which is a driver board designed for 3-phase BLDC motors with or without hall sensors. The board supports up to 4 individual phases making it well suited for stepper motors as well. The multi-phase power board is fully supported by MCC Melody and MPLAB and software drivers for sinusoidal and trapezoidal BLDC with and without Hall Sensors are available for select microcontrollers. The multi-phases power board needs a Curiosity Nano development board and an adapter board.
- Power stage for motor control, board to board connector for multi-phase power board adapters
- Wide voltage range: supports 6V-50V external power input, rated for 10A at 24V
- 4 O/P phases: individual controllable, MIC4605 MOSFET driver, voltage feedback from each phase
- Configurable virtual point, 2 current sense ch's (user configurable phase selection, using MCP6021)
- On-board: MCP9701 temperature sensor, potentiometer, user LED and push button
- Optional external PWM input, optional HALL sensor input
- Board identification in MPLAB X IDE
- On-board power supplies: MIC28512 5V 2A synchronous buck regulator, steps down input voltage
- MCP1754 3.3V 150mA LDO to power connected adapter, peripherals and I/O
- MCP1661 12V 200mA PWM boost regulator powering the MOSFET drivers
Technical Specifications
Application Sub Type
3 Phase BLDC Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Multi-Phase Power Board EV35Z86A
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001