Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 305.170 |
Product Information
Product Overview
EV19J06A is a WBZ351 curiosity board which is a development platform that supports rapid prototyping and demonstrates the features, capabilities and interfaces of Microchip’s Bluetooth® Low Energy and Zigbee® RF module (WBZ351PE). The WBZ351 curiosity board contains a WBZ351PE module. All the signals from the WBZ351PE Module are connected to on-board features of the curiosity board for flexibility and rapid prototyping. The WBZ351 Curiosity Board supports a wide range of applications such as wireless lighting (Zigbee or Bluetooth low energy), home automation (Door locks and alarm sensors), Internet of Things (IoT) (Wall switches and thermostats), industrial automation.
- On-brd WBZ351PE, fully RF-certified wireless module, qualified for BLE 5.2 specifications
- USB or Li-Po battery powered
- On-board programmer/debug circuit using PKOB4 based on Microchip SAME70 MCU
- Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
- On-board USB-to-UART serial converter with H/W flow control based on Microchip MCP2200
- mikroBUS socket to expand functionality using MikroElectronika click adapter boards
- XPRO header to interface w/ QT7/T9 XPRO kit to evaluate WBZ351PE module’s touch capability
- RGB LED connected to PWM, 1 reset switch, 2 user configurable buttons, one user LED
- 32.768kHz SOSC crystal for WBZ351PE module and MCP9700A, low power analogue voltage temp sensor
- Microchip SST26VF064B-104I/MF, 64Mbit external QSPI flash memory
Contents
WBZ351PE module mounted on the WBZ351 curiosity board, A Type-A male to Micro-B USB cable.
Technical Specifications
Microchip
Wireless Connectivity
Curiosity Development Board WBZ351PE, A Type-A Male to Micro-B USB Cable
No SVHC (21-Jan-2025)
WBZ351PE
Bluetooth Low Energy, ZigBee
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate