Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSC1103BI2-135.0000
Order Code4306520
Product RangeDSC1103 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.770 |
25+ | kr 10.610 |
100+ | kr 10.230 |
250+ | kr 10.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1103BI2-135.0000
Order Code4306520
Product RangeDSC1103 Series
Technical Datasheet
Frequency Nom135MHz
Oscillator CaseSMD, 5mm x 3.2mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.63V
Product RangeDSC1103 Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
135MHz
Frequency Stability + / -
25ppm
Product Range
DSC1103 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.63V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability