Alternatives for DM330021
1 Product Found
Product Overview
The DM330021 is a dsPICDEM MCLV development board. It provides a cost-effective method of evaluating and developing sensored or sensor less brushless DC (BLDC) and permanent magnet synchronous motor control applications. The board supports Microchip's 28-pin SOIC and a variety of plug-in modules with dsPIC33F Digital signal controllers. The board is capable of controlling motors rated up to 48V and 15Amps. This board is designed to work with the 24V BLDC motor and the 24V motor power supply to create a complete 24V BLDC development kit. This board also supports multiple communication channels such as USB, CAN, LIN and RS-232. This flexible and cost-effective board can be configured in different ways for use with Microchip's specialized motor control Digital signal controllers. The dsPICDEMTM MCLV development board supports the dsPIC33F motor control device family. It offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin plug-in module (PIM).
- Three-phase inverter bridge with a power rating of 48V/15A
- Hall Sensors/Quadrature encoder interface for Sensor motor control
- Auxiliary power tab "fast-on" connectors for the controller and power stage
- 24V power input connector for the controller
- ICSP connector for programming a dsPIC DSC device
- RJ11 connector for programming a dsPIC DSC device
- CAN, LIN interface port, UART communication via USB, UART communication via RS-232
- Over current protection
- Input/output control switches
- LED indicator for PWM outputs
Applications
Motor Drive & Control, Industrial, Communications & Networking, Consumer Electronics
Contents
dsPICDEM MCLV development board, Documentation CD, USB cable assembly, Screw driver
Warnings
Before connecting the motor, make sure that the power rating of the motor is equal to or less than the power rating of the board.
Technical Specifications
-
-
Board
No SVHC (15-Jan-2018)
Microchip
dsPIC33F
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate