Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,307.080 |
Product Information
Product Overview
The DM163030 is a PICDEM LCD 2 demo board, shows the main features of 28 pin, 40 pin, 64 pin, and 80 pin LCD flash PIC microcontrollers including the LCD voltage booster and contrast controller It is populated with the PIC18F85J90. Other devices are supported via a transition socket and are available separately A sample LCD glass display is included for custom prototyping. The glass features seven segment displays, wipers, thermometers, star bursts, and other common icons. This product is also part of the Human Interface Program.
- The MPLAB ICE can be plugged onto the board without any transition socket for PIC18FXX90 devices
- On board adjustable voltage regulator for direct input from 9V, 100mA AC/DC
- Green power on indicator LED for direct input from 9V
- Varitronix custom segmented LCD display
- RS 232 connection and associated hardware for direct connection to RS 232 interface
- A Microwire EEPROM 93AA46C provided on a socket
- Thermistor for sensing temperature
- Prototype area for user hardware
- In circuit debugger connector
Applications
Test & Measurement, System Monitoring, Clock & Timing, Metering, Power Management
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18FxxJxx
PIC18
Board
No SVHC (21-Jan-2025)
8bit
PIC
PIC18F
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate