Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 152.300 |
Product Information
Product Overview
BB37Z60A is a BBS MCU sample Kit 1 which is the inaugural offering in a series of breakout board solutions. This kit includes four microcontroller boards, providing all the essentials for initiating prototype development. The only additional requirements are a Microchip programming device and power for the PCB. The four boards feature versions of AVR, PIC, dSPIC, and PIC32C devices. Alongside the fully populated PCBs, the kit also includes a blank PCB, which can be used to prototype any other compatible device. This enables engineers to create a prototype tailored to the specific device needed for the final application.
- Compatible with curiosity base and explorer boards
- Unpopulated version of each of the 4 boards for customer-targeted devices
- Packages selected to allow manual hand soldering and programming header
- Each board provides a single part with all supporting circuitry for minimal operation
- 2.54mm (.100”) headers for programming and connections
- Each device pin is connected to an external header pin
- 0805 components where possible for easy board modification
- No additional unnecessary circuitry, easily determine sleep and operation power
- Full voltage capability for each microcontroller specification
- Powered from external programming tool or external power supply
Technical Specifications
Microchip
PIC18Q71
Cortex-M0+, PIC18, RISC, tinyAVR
4x Microcontroller Board ATTINY1614, PIC18F26Q71, dsPIC33CK32MP502, PIC32CM5164JH01032
No SVHC (21-Jan-2025)
8 /16 / 32bit
AVR, PIC, PIC32/ARM, dSPIC
ATTINY1614, PIC18F26Q71, dsPIC33CK32MP502, PIC32CM5164JH01032
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate