Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 455.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 455.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4L8-XPRO
Order Code2819854
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM4L
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4LC8CA
Kit ContentsXplained Pro Eval Board ATSAM4LC8CA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATSAM4L8-XPRO is a Xplained Pro Evaluation Kit ideal for evaluation and prototyping with the SAM4L8 Cortex™-M4 processor-based microcontroller. The SAM4L Xplained Pro board is available as an evaluation kit or starter kit. Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the ATSAM4LC8CA and explains how to integrate the device in a customer design. The Xplained Pro MCU series evaluation kit include an on-board embedded.
- One mechanical reset button
- One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
- One QTouch button
- One yellow user LED
- USB interface, host and device function (shared physical interface)
- 32.768kHz and 12MHz Crystal
- 4 Xplained Pro extension headers
- One custom extension header for segment LCD displays
- LDO/buck regulator mode selection
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM4L
Core Sub-Architecture
Cortex-M4
Kit Contents
Xplained Pro Eval Board ATSAM4LC8CA
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4LC8CA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25