Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATDH1150USB
Order Code3131823
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 587.31 |
Price for:Each
Minimum: 1
Multiple: 1
kr 587.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATDH1150USB
Order Code3131823
Technical Datasheet
Accessory TypeJTAG ISP USB Cable
For Use WithMicrochip ATF15xx Family CPLD Development Kits
FeaturesJTAG In-System Programming, Supported by the ATMISP S/W, Interfaces w/Standard USB 2.0/3.0 Ports
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATF15xx CPLD USB-based JTAG ISP Download Cable connects to a standard USB 2.0 port on a PCand to a 10-pin or 14-pin JTAG header on the programming circuit board. It transfers the JTAG instructions and data generated by the ATMISP software running on a PC to the ATF15xx series CPLDs on the target circuit board. With this In-System Programming (ISP) download cable, design changes can easily be downloaded directly to the ATF15xx JTAG devices, resulting in easy prototyping of designs.
- Supports Industry Standard IEEE 1149.1 (JTAG) compliant devices
- Allows users to perform JTAG ISP of ATF15xx CPLDs
- Supports Target Systems Using 5.0V, 3.3V, 2.5V, or 1.8V Vcc and I/O Standards
- Supported by the ATMISP Software (Version 6.6, 6.6, and 7.x)
- Interfaces with a standard USB 2.0 port on a PC
- Supports 10-pin and 14-pin JTAG Interface Headers (JTAG-A and JTAG-X)
Technical Specifications
Accessory Type
JTAG ISP USB Cable
Features
JTAG In-System Programming, Supported by the ATMISP S/W, Interfaces w/Standard USB 2.0/3.0 Ports
SVHC
No SVHC (25-Jun-2025)
For Use With
Microchip ATF15xx Family CPLD Development Kits
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313432