Product Information
Product Overview
The ATAVRMC320 kit is a complete hardware system which demonstrates motor control using ATmega32M1 and features CAN and LIN connectivity. The MC300 is a general purpose power stage board able to drive brushless DC, brushed DC and stepper motors. The board is designed to be a flexible platform for developing motor control applications. The MC310 is the device board for ATmega32M1 AVR microcontroller. It connects to the MC300. The ATmega32M1 is the first AVR microcontroller of a new family dedicated to advanced motor control applications. The MC320 board can be used to start development of applications which need to drive motors in sensor or sensorless mode with accurate control of speed and torque.
- Motor control device board for Atmel ATmega32M1
- Features CAN and LIN connectivity
- Complete hardware system
Applications
Motor Drive & Control, Industrial, Consumer Electronics, Medical, Automotive
Contents
1 ATAVRMC300 Power stage board, 1 ATAVRMC310 device board for ATmega32M1 AVR microcontroller, 1 Brushless DC motor, 1 Mini-B to A USB cable, 1 AVR DVD software and technical library, 1 Dear customer letter.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ATmega
AVR RISC
Board
No SVHC (15-Jan-2018)
8bit
AVR
SAM9XE
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate