Product Information
Product Overview
The AT91SAM9RL-EK is an evaluation kit that enables the evaluation and code development for applications running on an AT91SAM9RL device. AT91SAM9R is ARM926-based microprocessor, running at 190MHz. The peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to 1280x860 with 16M colours and 24bpp and a 10bit ADC that supports 4 wire resistive touch panel. The SAM9RL64 features multiple communication interfaces, such as a HS (480Mbps) USB device, SDIO/SD/MMC interface, AC97, USARTs, SPIs, I2S and I2C. An external bus interface incorporates controllers for SDRAM and static memories, with specific interface circuitry for Compact Flash and NAND flash.
- The board is equipped with an AT91SAM9RL64
- 64MB of SDRAM memory
- 256MB of NAND flash memory
- One Atmel serial data flash
- One Atmel TWI serial EEPROM (footprint only)
- One USB High Speed device port interface
- One DBGU serial communication port
- One additional serial communication port with RTS/CTS handshake control
- JTAG/ICE debug interface
- One MCI SD/MMC card slot
Applications
Building Automation, Imaging, Video & Vision, Consumer Electronics, Automation & Process Control
Contents
An AT91SAM9RL-EK board, universal input AC/DC power supply with US, UK and Europe plug adapter, one 3V battery backup (CR1225 or equivalent), one A/Btype, USB cable, one serial RS232 cable.
Warnings
The board must not be exposed to electrostatic discharges. A grounding strap or similar protective device should be worn when handling the board.
Technical Specifications
Atmel
AT91SAM9xxx
ARM9
Eval Board AT91SAM9RL, A/B Type USB & RS232 Cable, 3V Battery Backup, AC/DC PSU, CD-ROM
32bit
ARM
AT91SAM9RL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate