Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 105.400 |
25+ | kr 95.990 |
100+ | kr 91.430 |
250+ | kr 86.800 |
Product Information
Product Overview
The AT91M55800A-33AU is a 32-bit Microcontroller based on the ARM7TDMI processor core. This processor has a high-performance 32-bit RISC architecture with a High density 16bit instruction set and very low power consumption. In addition, a large number of internally banked registers result in very fast exception handling, making the device ideal for real-time control applications. The fully programmable external bus interface provides a direct connection to off-chip memory in as fast as one clock cycle for a read or write operation. An eight-level priority vectored interrupt controller in conjunction with the peripheral data controller significantly improve the real-time performance of the device.
- Incorporates the ARM7TDMI ARM Thumb processor
- High-performance 32-bit RISC architecture
- High density 16bit instruction set
- Leader in MIPS/Watt
- EmbeddedICE™ (In-circuit emulation)
- 8KB internal SRAM
- Fully-programmable external bus interface (EBI)
- 8-level priority, individually maskable, vectored interrupt controller
- 6-channel 16-bit Timer/counter
- Three USARTs
- Serial peripheral interface (SPI)
- Programmable watchdog timer
- 8-channel 10-bit ADC
- 2-channel 10-bit DAC
- Clock generator with on-chip main oscillator and PLL for multiplication
- Real-time clock with on-chip 32kHz oscillator
- 8-channel peripheral data controller for USARTs and SPIs
- Advanced power management controller (APMC)
- IEEE® 1149.1 JTAG boundary-scan on all digital pins
- 0 to 33MHz Fully static operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ARM7TDMI
33MHz
176Pins
58I/O's
8KB
10Bit
3.6V
85°C
AT91
-
MSL 3 - 168 hours
32 bit
-
LQFP
EBI, EMI, SPI, UART, USART
8Channels
2.7V
-40°C
Surface Mount
AT91M
AT91 Family AT91M Series Microcontrollers
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate