Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 254.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 254.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoARD00410
Order Code2423019
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current300mA
Output Voltage15V
Input Voltage Min6V
Input Voltage Max18V
Core ChipMCP16301
Dimming Control Type-
Kit ContentsDemo Board MCP16301
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Buck
Output Current
300mA
Input Voltage Min
6V
Core Chip
MCP16301
Kit Contents
Demo Board MCP16301
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
15V
Input Voltage Max
18V
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212