Product Information
Product Overview
The AC164138-2 is a demonstration and development daughter board for MRF89XAM9A FCC certified 915MHz radio transceiver module. The MRF89XAM9A is an ultra low power sub GHz surface mount transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The MRF89XAM9A module is compatible with MiWi development environment software stacks. The module is surface mounted to a PICtail/PICtail Plus daughter board allowing it to plug in to many of demonstration and development boards. The developers can use the PIC18 explorer board (DM183022) for 8bit microcontroller development or the explorer 16 development Board (DM240001) for 16bit microcontroller development. The MRF89XAM9A is a perfect solution for low cost, low power, complete embedded wireless applications.
- MRF89XAM9A ultra low power Sub GHz transceiver module 915MHz
- Supporting software stacks
- Targeted for the MiWi development environment
- Compatible with microchip's microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
- Four wire serial peripheral interface with interrupts
Applications
Wireless, Communications & Networking, Automation & Process Control, Automotive, Industrial, Consumer Electronics
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18
PIC18FxxJxx
MRF89XAM8A PICtail / PICtail Plus Daughter Board
PIC
PIC18F
Development Boards like DM183032 and DM240001