Product Information
Product Overview
The AC164136-2 is a ZG2100M 2.4GHz 802.11b low power transceiver module for evaluating Wi-Fi connectivity using PIC microcontrollers and the ZeroG ZG2100M module. This product is compatible with the explorer 16 development board and other development platforms with the PICtail/PICtail Plus connector. The ZG2100M is a low power 802.11b implementations. All RF components, the baseband and the entirety of the 802.11 MAC reside on module, creating a simple and cost effective means to add Wi-Fi connectivity for embedded devices. The module implement a high level API, simplifying design implementation and allowing the ZG2100M to be integrated with 8bit and 16bit host microcontrollers. The modules support RS232 serial interfaces for debug and JTAG boundary scan. Operation is via a single 3.3V supply, supporting various power states, such as hibernate and SLEEP, for end applications long battery life.
- Single chip 802.11b including MAC, baseband, RF and power amplifier
- Compatible with PIC18, PIC24, PIC32 and dsPIC microcontrollers
- Hardware support for AES and RC4 based ciphers (WEP, WPA, WPA2 security)
- PCB or external antenna options
- API for embedded markets, no OS required
- 802.11b/g/n compatible
- 1Mbps and 2Mbps data rates
Technical Specifications
Microchip
PIC32
-
Board only
PIC
-
Explorer 16 and PICDEM.net 2 Development Board