Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoA3PE-STARTER-KIT-WO-FP4
Order Code4753175
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5,268.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,268.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA3PE-STARTER-KIT-WO-FP4
Order Code4753175
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameProASIC3
Core ArchitectureARM, FPGA
Core Sub-ArchitectureCortex-M1
Silicon Core NumberA3PE1500-PQ208
Kit ContentsStarter Board A3PE1500-PQ208, FlashPro4 Programmer, 9V Power Supply, Quickstart Card
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ProASIC3
Core Sub-Architecture
Cortex-M1
Kit Contents
Starter Board A3PE1500-PQ208, FlashPro4 Programmer, 9V Power Supply, Quickstart Card
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM, FPGA
Silicon Core Number
A3PE1500-PQ208
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001