Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 11.310 |
| 25+ | kr 9.890 |
| 100+ | kr 8.170 |
| 250+ | kr 7.350 |
Product Information
Product Overview
The 93LC86-I/SN is a 16kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable device is dependent upon external logic levels driving the ORG pin to set word size. The 93XX86B device provides dedicated 16-bit memory organization. A program enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes this device ideal for low-power, nonvolatile memory applications.
- Low-power CMOS technology
- Program enable pin to write-protect the entire array
- Self-timed erase/write cycles
- Automatic erase all (ERAL) before write all (WRAL)
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal
- Sequential read function
- 1000000 Erase/write cycles ensured
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
16Kbit
Microwire
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
2K x 8bit / 1K x 16bit
2MHz
8Pins
6V
-40°C
16Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 93LC86-I/SN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate