Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.540 |
25+ | kr 6.400 |
100+ | kr 6.110 |
250+ | kr 5.990 |
Product Information
Product Overview
The 25LC640-I/SN is a 64Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM). The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Low-power CMOS technology
- 32-byte Page
- 5ms Maximum write cycle time
- Self-timed erase and write cycles
- Block write protection
- Built-in write protection
- Power on/off data protection circuitry
- Sequential read
- High reliability
- <gt/>200 Years data retention
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
64Kbit
SPI
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
8K x 8bit
2MHz
8Pins
5.5V
-40°C
64Kbit SPI Serial EEPROM
No SVHC (21-Jan-2025)
Alternatives for 25LC640-I/SN
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate