Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 214.130 |
Product Information
Product Overview
The STTC-836 is a 2.5 x 9.9mm 30° chisel Soldering Cartridge Tip for ceramic and high thermal demand applications. The STTC cartridge provides a wide range of options for through-hole and SMD rework. The 800 series tip for use with the MX-500 and MX-5000 and MX-5200 systems and with the MX-RM3E and MX-H1-AV handpieces. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- 2,5 mm Tip / Nozzle Width
- 9,9 mm Tip / Nozzle Length
- Style - Chisel, Cone 30˚
- 470 °C Soldering Idle Temperature
- 800 = Ceramic, for high thermal demand applications
Applications
Maintenance & Repair
Technical Specifications
2.5mm
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
No SVHC (27-Jun-2024)
30° Chisel
MX System
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate