Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoPTTC-703
Order Code1705208
Product RangeMX/CV System
Technical Datasheet
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 589.950 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 589.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-703
Order Code1705208
Product RangeMX/CV System
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleBlade
For Use WithMetcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H4-PTZ, MX-PTZ Precicion Tweezer, MX-UK4 Upgrade-Kit
Product RangeMX/CV System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTTC-703 is a Tweezer Cartridge, Blade Soldering Iron Tip for use with MX-500SPT precision tweezers, soldering and rework system, MX-PTZ precision tweezers hand-piece.
- 2,0 mm Tip / Nozzle Width
- 16,5 mm Tip / Nozzle Length
- Style - Blade, Narrow
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H4-PTZ, MX-PTZ Precicion Tweezer, MX-UK4 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Blade
Product Range
MX/CV System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022