Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12,970.000 |
Product Overview
The PCT-1000 is a programmable preheater that provides users the ability to increase heat capacity with highly controlled thermal output. The PCT-1000 can be used in a variety of processes including soldering, desoldering, SMD rework operations and, with its added heat capacity, will provide faster production rates while lowering overall process temperatures. It is equipped with the highly advanced heater design found on sophisticated OK International rework systems. Its convection heater creates a vortex effect that efficiently directs and concentrates heat.
- Adds heat capacity and enables lower process temperatures
- Increases through-put and reliability of soldering, desoldering and SMD rework processes
- Controlled cool-down eliminates thermal shock to PCB and components
- System safety feature automatically shuts off heating when fan is stopped
- High efficiency vortex heater design maximizes ramp to temperature for increased productivity
Contents
Programmable pre-heater,Type K T/C Kit , Foot switch, Power Cord, User Manual and Advanced User Guide
Technical Specifications
240V
1.2kW
-
350°C
MRS-1000A
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate