Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoBASIC 250-24 W OF
Order Code2422586
Also Known AsGTIN UPC EAN: 4007430244413
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
The BASIC 250-24 W OF is a 1.5kW 8bar Basic Compressor with oil-lubricated piston condenser - Simple transportation and reduced service requirements, for single phase alternating current, working pressure can be regulated according to application by means of pressure reducer with manometer, good cold start feature to push button with safety valve and overload protection - Protects the motor from overheating.
- 2850RPM Minimum speed rating
- 97db(A) Sound pressure rating
- 220l/min Suction rating
- 120I/min Filling capacity
- Rubberised, stable wheels for mobile use
- Testing not necessary before initial operation
- Rubber-coated handle for comfortable handling
Applications
Commercial
Technical Specifications
Supply Voltage VAC
-
Operating Pressure Max
8bar
Product Range
-
Input Power
1.5kW
Capacity
24l
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148022
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24