Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoW222958
Order Code3028689
Product RangeClass gG
Also Known AsFR8GG40V4
Technical Datasheet
20 In Stock
40 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.980 |
10+ | kr 10.460 |
25+ | kr 8.970 |
50+ | kr 8.370 |
100+ | kr 7.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoW222958
Order Code3028689
Product RangeClass gG
Also Known AsFR8GG40V4
Technical Datasheet
Product RangeClass gG
Fuse Current4A
Voltage Rating VAC400VAC
Voltage Rating VDC-
Fuse Size Metric8mm x 31mm
Fuse Size Imperial0.31" x 1.22"
Blow Characteristic-
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
400VAC
Fuse Size Metric
8mm x 31mm
Blow Characteristic
-
Fuse Current
4A
Voltage Rating VDC
-
Fuse Size Imperial
0.31" x 1.22"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045