Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMEMSIC
Manufacturer Part NoMXA6500MP
Order Code1365613
Technical Datasheet
Sensing Range - Accelerometer± 1g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y
Output Interface-
Sensor Case / PackageLCC
No. of Pins8Pins
Sensor Case StyleLCC
Sensitivity Typ500mV/g
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min475mV/g
Sensitivity Max525mV/g
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 1g
Sensing Axis
X, Y
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Sensitivity Max
525mV/g
Qualification
-
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
8Pins
Sensitivity Typ
500mV/g
Supply Voltage Max
3.6V
Sensitivity Min
475mV/g
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001