Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 678.420 |
5+ | kr 641.450 |
10+ | kr 608.710 |
20+ | kr 565.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 678.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The US232B is an USB-port to RS232 Converter for connecting serial devices to PC. The device is elegant way to connect serial devices like modems, PDA via USB, it has the high compatibility guarantees transfer rates from more than 1Mbps.
- Easy connection of serial devices through an USB port
- Supports RS232 serial interface
- Compliant with USB 2.0 standards
- <gt/>1Mbps Data transfer rates
- Support remote wake-up and power management
- Can be used for PDA, modems and much more serial devices
- FTDI/FT232RL Chipset
- Supports Windows 7, Vista, XP, Mac OS X and Linux
Applications
Computers & Computer Peripherals
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-232
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1