Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoFFS-0.3-2525T
Order Code4645808
Product RangeFFS Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.760 |
10+ | kr 53.950 |
20+ | kr 52.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 67.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoFFS-0.3-2525T
Order Code4645808
Product RangeFFS Series
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeFFS Series
Gasket MaterialPET (Polyethylene Terephthalate)
Product Length26.5mm
Product Width26.5mm
Product Depth0.52mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
PET (Polyethylene Terephthalate)
Product Width
26.5mm
SVHC
No SVHC (07-Nov-2024)
Product Range
FFS Series
Product Length
26.5mm
Product Depth
0.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019