Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLN-60-12
Order Code4412477
Product RangeXLN-60 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 170.030 |
5+ | kr 166.600 |
10+ | kr 163.240 |
50+ | kr 159.810 |
100+ | kr 156.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 170.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLN-60-12
Order Code4412477
Product RangeXLN-60 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max12V
Output Current5A
LED Driver ModeConstant Voltage
Input Voltage Min110V
Input Voltage Max305V
Product RangeXLN-60 Series
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60W
Output Current
5A
Input Voltage Min
110V
Product Range
XLN-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49