Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 155.490 |
5+ | kr 152.440 |
10+ | kr 149.310 |
Product Information
Product Overview
XDR-75E-12 is a XDR-75E series, 75W AC/DC economical ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 30mm casing, optimising system installation space, and an ultra-wide input range of 85-264V AC suitable for global use. It boasts a maximum efficiency and a low standby power consumption < 1W for energy savings and carbon reduction. It has built-in constant current, fanless design, a wide operating temperature range of -40°C to +70°C (up to +50°C at full load) OVCIII compliance, built-in DC OK signal. With comprehensive protection functions, complete safety certifications, and a 3-year warranty, the XDR-75E series sis compact, high performance and highly reliable DIN rain power supply. Safety standards include UL61010, TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, BS EN EN61010, CB IEC62368-1, IEC61558-1, IEC61010, RCM AS/NZS 61558-1/-2-16, AS/NZS 61558-1/-2-16, BSMI CNS15598 -1, CCC GB4943.1.
- 12V rated DC output voltage, 6.3A rated output current
- 75.6W rated output power, 89% efficiency
- Global certificates in multi-fields (ITE 62368-1, industrial 61558-1/-2-16, 61010)
- 30mm x 125.2mm x 116mm (WxHxD) dimension
- Built-in constant current limiting circuit
- Protections: short circuit, overload, overvoltage, overtemperature
- Fanless design, cooling by free air convection
- Overvoltage category III (OVC III)
- Wide operation temperature range from -40°C~+70°C (>+50°C derating)
- Built-in DC OK relay contact, can be installed on DIN rail TS-35/7.5 or 15
Technical Specifications
ITE, Industrial & Laboratory Equipment
75.6W
6.3A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1 Output
12V
-
-
-
85V AC to 264V AC
XDR-75E Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate