10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,666.430 |
Product Information
Product Overview
RSP-750-12 is a RSP-750 series 750W single output enclosed type AC/DC power supply. This offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 70°C. Moreover, RSP-750 provides vast design flexibility by equipping various built-in functions such as the output programming, remote ON-OFF control, auxiliary power. It includes short circuit, overload, over voltage, over temperature protection. Application includes factory control or automation apparatus test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, CCC GB4943.1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 12V
- Output rated current is 62.5A, output rated power is 750W, typical efficiency is 92%
- Universal AC input/full range, built-in active PFC function
- Built-in remote ON-OFF control / remote sense / auxiliary power / DC OK signal
- Optional conformal coating
- 5 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 250 x 127 x 41mm
Technical Specifications
ITE
750W
62.5A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
12VDC
-
-
-
90V AC to 264V AC
RSP-750 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate