Product Information
Product Overview
RPS-30-3.3 is RPS-30 series 30W highly reliable green PCB type medical power supply with a high power density on the 3” by 2” footprint. This has extremely low no load power consumption is down below 0.1W. It is able to be used for class II system design. The extremely low leakage current is less than 80μA. In addition, it conforms to international medical regulations and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact” medical system equipment. This has medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1. It includes short circuit, overload, over voltage. Application includes oral irrigator, haemodialysis machine medical computer monitors, sleep apnea devices. Approved by EAC TP TC 004, CAN/CSA-C22.2 No. 60601-1:14 - edition 3, design refer to BS EN/EN60335-1.
- Output DC voltage is 3.3V, output rated current is 6A, output rated power is 19.8W
- Typical efficiency is 80%
- Input voltage range from 80 to 264VAC
- Suitable for BF application with appropriate system consideration
- Cooling by free air convection, operating altitude up to 4000meters
- Extremely low leakage current, Lifetime <gt/> 105K hours
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 76.2 x 50.8 x 24mm
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
19.8W
19.8W
Adjustable, Fixed
6A
-
-
264V
-
No SVHC (19-Jan-2021)
1 Output
-
80V AC to 264V AC
3.3VDC
-
80V
-
-
RPS-30 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate