Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLD-40-1400B
Order Code4697991
Product RangePLD-40 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 123.460 |
| 5+ | kr 120.980 |
| 10+ | kr 118.510 |
| 50+ | kr 116.040 |
| 100+ | kr 113.570 |
| 250+ | kr 111.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 123.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLD-40-1400B
Order Code4697991
Product RangePLD-40 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40.6W
Output Voltage Max29V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangePLD-40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
29V
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40.6W
Output Current
1.4A
Input Voltage Min
180V
Product Range
PLD-40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22