19 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 213.120 |
5+ | kr 202.970 |
10+ | kr 192.900 |
20+ | kr 182.750 |
Product Information
Product Overview
OWA-60E is a 60W AC/DC, class II (no FG) external power supply series pinpointing the moistureproof feature. The fully-potted silicone inside the plastic enclosure enhances the heat dissipation; it also benefits that the power body of OWA-60E achieves 1P67 level so thatthis series specialises the application in which the damp, humidity or dust resistance is needed for the external power supply. OWA-60E follows the latest energy efficiency demand, and is compliant with EU ErP and meets Code of Conduct(CoC) Version 5; the no load power consumption is less than 0.15W. It is certified with EN 61558-2-16; moreover, the compliance to EN 60335-1 for selected models can greatly simplify the system design such as household appliances.
- Universal AC input / Full range
- High efficiency up to 91%
- No load power consumption <lt/>0.15W
- Comply with EU ErP and C0C Version 5
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Class II power unit, no FG
- Fully isolated plastic case
- Fanless design, cooling by free air convection
- 5-years warranty
Technical Specifications
-
60W
5A
-
-
Fixed
OWA-60E Series
No SVHC (27-Jun-2024)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
90V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate